
* Images are for reference only
MAX8532EBTJ+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8532EBTJ+
- JLCPCB Part #
- C3744752
- Package
- UCSP-6
- Description
- -40℃~+85℃@(Ta) 1 150uA 2.85V 200mA 200mV@(100mA) 40uVrms 6.5V 62dB@(100Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6937
200+
$0.2694
500+
$0.2598
1000+
$0.2549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX8532EBTJ
Analog Devices Inc./Maxim Integrated
$0.7856

MAX8531EBTJJ
Analog Devices Inc./Maxim Integrated
$0.9357

MAX8530EBTJO
Analog Devices Inc./Maxim Integrated
$0.4969

MAX8530EBTJ2
Analog Devices Inc./Maxim Integrated
$1.8358

MAX1819EBL18
Analog Devices Inc./Maxim Integrated
$1.2357

MAX8531EBTJJ-T
Analog Devices Inc./Maxim Integrated
$1.3051
Welcome back, may I help you?