CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8530EBTJO
MAX8530EBTJO
Extended
* Images are for reference only

MAX8530EBTJO

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8530EBTJO
JLCPCB Part #
C3747555
Package
UCSP-6
Description
-40℃~+85℃@(Ta) 130uA 150mA、200mA 2 2.6V、2.85V 200mV@(100mA) 320uVrms 6.5V 60dB@(100Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageUCSP-6
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current130uA
Operating Temperature-40℃~+85℃@(Ta)
Noise320uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA、200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reset function
Output ConfigurationPositive
Output Voltage2.6V、2.85V
Voltage Dropout200mV@(100mA)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8530EBTJO
MAX8530EBTJO

* Images are for reference only

MAX8530EBTJO

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8530EBTJO
JLCPCB Part #
C3747555
Package
UCSP-6
Description
-40℃~+85℃@(Ta) 130uA 150mA、200mA 2 2.6V、2.85V 200mV@(100mA) 320uVrms 6.5V 60dB@(100Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8530EBTJO

* Images are for reference only

MAX8530EBTJO

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8530EBTJO
JLCPCB Part #
C3747555
Package
UCSP-6
Description
-40℃~+85℃@(Ta) 130uA 150mA、200mA 2 2.6V、2.85V 200mV@(100mA) 320uVrms 6.5V 60dB@(100Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8530EBTJO Specifications

MAX8530EBTJO technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageUCSP-6
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current130uA
Operating Temperature-40℃~+85℃@(Ta)
Noise320uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA、200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reset function
Output ConfigurationPositive
Output Voltage2.6V、2.85V
Voltage Dropout200mV@(100mA)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8530EBTJO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8530EBTJO Documents

MAX8530EBTJO datasheets or manufacturer documentation.

Datasheet: MAX8530EBTJO Datasheet (PDF)

MAX8530EBTJO Schematic Symbol & PCB Footprint

The MAX8530EBTJO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.