CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX1819EBL18
MAX1819EBL18
Extended
* Images are for reference only

MAX1819EBL18

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1819EBL18
JLCPCB Part #
C3747737
Package
UCSP-6
Description
-40℃~+85℃@(Ta) 1.25V~5V、1.8V 115uVrms 125uA 5.5V 500mA 90mV@(500mA) Fixed、Adjustable PG Pin、Short Circuit Protection、Thermal Shutdown Positive UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageUCSP-6
standby current125uA
Operating Temperature-40℃~+85℃@(Ta)
Noise115uVrms
Voltage - Supply5.5V
Output TypeFixed、Adjustable
Output Current500mA
FeaturesShort Circuit Protection、Thermal shutdown、Input under-voltage protection、Operating status indication、Reset function
Output ConfigurationPositive
Voltage Dropout90mV@(500mA)
Output Voltage1.25V~5V、1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX1819EBL18
MAX1819EBL18

* Images are for reference only

MAX1819EBL18

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1819EBL18
JLCPCB Part #
C3747737
Package
UCSP-6
Description
-40℃~+85℃@(Ta) 1.25V~5V、1.8V 115uVrms 125uA 5.5V 500mA 90mV@(500mA) Fixed、Adjustable PG Pin、Short Circuit Protection、Thermal Shutdown Positive UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1819EBL18

* Images are for reference only

MAX1819EBL18

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1819EBL18
JLCPCB Part #
C3747737
Package
UCSP-6
Description
-40℃~+85℃@(Ta) 1.25V~5V、1.8V 115uVrms 125uA 5.5V 500mA 90mV@(500mA) Fixed、Adjustable PG Pin、Short Circuit Protection、Thermal Shutdown Positive UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1819EBL18 Specifications

MAX1819EBL18 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageUCSP-6
standby current125uA
Operating Temperature-40℃~+85℃@(Ta)
Noise115uVrms
Voltage - Supply5.5V
Output TypeFixed、Adjustable
Output Current500mA
FeaturesShort Circuit Protection、Thermal shutdown、Input under-voltage protection、Operating status indication、Reset function
Output ConfigurationPositive
Voltage Dropout90mV@(500mA)
Output Voltage1.25V~5V、1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1819EBL18. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1819EBL18 Documents

MAX1819EBL18 datasheets or manufacturer documentation.

Datasheet: MAX1819EBL18 Datasheet (PDF)

MAX1819EBL18 Schematic Symbol & PCB Footprint

The MAX1819EBL18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.