This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP5900TLX-1.575/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP5900TLX-1.575/NOPB
JLCPCB Part #
C3744751
Package
DSBGA-4(1x1)
Description
-40℃~+125℃@(Tj) 1 1.575V 150mA 150mV@(150mA) 5.5V 50uA 6.5uVrms 75dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive DSBGA-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2643
1000+ $0.1023
2500+ $0.0988
5000+ $0.0969

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons