
* Images are for reference only
PADS9219RHAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PADS9219RHAR
- JLCPCB Part #
- C31248061
- Package
- VQFN-40(6x6)
- Description
- -40℃~+125℃ 0.4LSB 0.8LSB 18 2 20MHz 4.75V~5.25V 7MHz~20MHz 95.5dB Built-in temperature sensor、Input buffer、Multi-chip synchronization、Simultaneous sampling External External、Built-in SAR SPI、LVDS Yes VQFN-40(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$144.2680
30+
$136.5439
Related Products