
* Images are for reference only
TMS470R1B512PGET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS470R1B512PGET
- JLCPCB Part #
- C3215971
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 1.81V~2.05V 10bit 16/32 Bit 32KB 512KB 60MHz 86 External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4266
200+
$10.2266
500+
$9.8687
1000+
$9.6897
Related Products
Welcome back, may I help you?