This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE42642GHTMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE42642GHTMA1
JLCPCB Part #
C3744704
Package
SOT-223-4
Description
-40℃~+150℃@(Tj) 1 45V 500mA 500mV@(100mA) 5V 60uA 68dB@(100Hz) Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6093
200+ $0.6232
500+ $0.6023
1000+ $0.5911
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons