
* Images are for reference only
LM2936MP-3.3-TI
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2936MP-3.3-TI
- JLCPCB Part #
- C3752216
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 15uA 3.3V 400mV@(50mA) 40V 50mA 60dB@(120Hz) Fixed Over Temperature Protection、Reverse connection protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3084
200+
$0.5060
500+
$0.4883
1000+
$0.4802
Related Products
Welcome back, may I help you?