
* Images are for reference only
RP104K181D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP104K181D-TR
- JLCPCB Part #
- C3744670
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.8V 150mA 1uA 5.25V 650mV@(150mA) Enable Fixed Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3112
200+
$0.1205
500+
$0.1162
1000+
$0.1141
Related Products

RP104K181B-TR
Nisshinbo Micro Devices Inc.
$0.6395

RP109K181D-TR
Nisshinbo Micro Devices Inc.
$0.3112

RP104K151D-TR
Nisshinbo Micro Devices Inc.
$0.3112

RP103K281B5-TR
Nisshinbo Micro Devices Inc.
$0.3112

RP109L141B-TR
Nisshinbo Micro Devices Inc.
$0.6041

RP109L311D-TR
Nisshinbo Micro Devices Inc.
$0.2940
Welcome back, may I help you?