
* Images are for reference only
R1524S050B-E2-YE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1524S050B-E2-YE
- JLCPCB Part #
- C3748701
- Package
- HSOP-6J
- Description
- -50℃~+125℃@(Ta) 1 2.2uA 200mA 36V 5V 600mV@(200mA) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8974
200+
$0.3474
500+
$0.3361
1000+
$0.3297
Related Products

R1524S090B-E2-YE
Nisshinbo Micro Devices Inc.
$0.8974

R1524S060B-E2-YE
Nisshinbo Micro Devices Inc.
$0.8974

R1524S080B-E2-YE
Nisshinbo Micro Devices Inc.
$0.8974

R1513S501D-E2-FE
Nisshinbo Micro Devices Inc.
$0.5966

RP131S181D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3238

RP131S121B5-E2-FE
Nisshinbo Micro Devices Inc.
$0.3175