
IRS23364DJTRPBF
- Manufacturer
- MFR.Part #
- IRS23364DJTRPBF
- JLCPCB Part #
- C538324
- Package
- PLCC-32(16.6x16.6)
- Description
- -40℃~+125℃ 11.5V~20V 125ns 200mA 350mA 3mA 50ns 6 IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) PLCC-32(16.6x16.6) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | PLCC-32(16.6x16.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 200mA | |
| Number of Drivers | 6 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 3mA | |
| Fall Time | 50ns | |
| Rise Time | 125ns | |
| Voltage - Supply | 11.5V~20V | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 350mA |

* Images are for reference only
IRS23364DJTRPBF
Extended- Manufacturer
- MFR.Part #
- IRS23364DJTRPBF
- JLCPCB Part #
- C538324
- Package
- PLCC-32(16.6x16.6)
- Description
- -40℃~+125℃ 11.5V~20V 125ns 200mA 350mA 3mA 50ns 6 IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) PLCC-32(16.6x16.6) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IRS23364DJTRPBF
Extended- Manufacturer
- MFR.Part #
- IRS23364DJTRPBF
- JLCPCB Part #
- C538324
- Package
- PLCC-32(16.6x16.6)
- Description
- -40℃~+125℃ 11.5V~20V 125ns 200mA 350mA 3mA 50ns 6 IGBT、MOSFET Three Phase Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) PLCC-32(16.6x16.6) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS23364DJTRPBF Specifications
IRS23364DJTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | PLCC-32(16.6x16.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 200mA | |
| Number of Drivers | 6 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 3mA | |
| Fall Time | 50ns | |
| Rise Time | 125ns | |
| Voltage - Supply | 11.5V~20V | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 350mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS23364DJTRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRS23364DJTRPBF Documents
IRS23364DJTRPBF datasheets or manufacturer documentation.
Datasheet: IRS23364DJTRPBF Datasheet (PDF)
IRS23364DJTRPBF Schematic Symbol & PCB Footprint
The IRS23364DJTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.