This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLS850F0TAV33ATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLS850F0TAV33ATMA1
JLCPCB Part #
C3744350
Package
TO-263-7
Description
-40℃~+150℃@(Tj) 1 3.3V 40V 430mV@(250mA) 500mA 5uA 63dB@(100Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection、With Watchdog Timer Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7920
10+ $2.4324
30+ $2.2188
100+ $2.0037
500+ $1.9042
1000+ $1.8592

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons