
* Images are for reference only
IRGP4790-EPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRGP4790-EPBF
- JLCPCB Part #
- C3193815
- Package
- TO-247AD
- Description
- -40℃~+175℃@(Tj) 140A 2.2mJ 2.5mJ 200ns 210nC 455W 50ns 650V TO-247AD IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9194
200+
$4.6136
500+
$4.4506
1000+
$4.3716
Welcome back, may I help you?