
* Images are for reference only
MAX1819EBL33-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1819EBL33-T
- JLCPCB Part #
- C3744232
- Package
- UCSP-6
- Description
- -40℃~+85℃@(Ta) 1 1.25V~5V、3.3V 115uVrms 220mV@(500mA) 250uA 5.5V 500mA Fixed、Adjustable Positive Short Circuit Protection、Thermal Shutdown UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9023
200+
$0.7362
500+
$0.7104
1000+
$0.6975
Related Products

MAX1819EBL33+T
Analog Devices Inc./Maxim Integrated
$5.6602

MAX1819EBL33
Analog Devices Inc./Maxim Integrated
$1.9023

MAX8531EBTA8
Analog Devices Inc./Maxim Integrated
$1.2339

MAX8530EBTJ2+T
Analog Devices Inc./Maxim Integrated
$0.6927

MAX8530EBTJO
Analog Devices Inc./Maxim Integrated
$0.4962

MAX8530EBTJ2+
Analog Devices Inc./Maxim Integrated
$1.2339
Welcome back, may I help you?