
* Images are for reference only
MAX8530EBTJ2+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8530EBTJ2+T
- JLCPCB Part #
- C3744707
- Package
- UCSP-6
- Description
- -40℃~+85℃@(Ta) 1.8V、2.85V 150mA、200mA 2 200mV@(100mA) 220uA 320uVrms 6.5V 60dB@(100Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6924
200+
$0.2690
500+
$0.2593
1000+
$0.2545
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX8530EBTP2+T
Analog Devices Inc./Maxim Integrated
$3.2639

MAX8530EBTJ2+
Analog Devices Inc./Maxim Integrated
$1.2335

MAX8530EBTJ2
Analog Devices Inc./Maxim Integrated
$1.8324

MAX8532EBTJ-T
Analog Devices Inc./Maxim Integrated
$0.7842

MAX1819EBL33+T
Analog Devices Inc./Maxim Integrated
$5.6582

MAX8530EBTKG-T
Analog Devices Inc./Maxim Integrated
$1.3027