
* Images are for reference only
RP102K321D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP102K321D-TR
- JLCPCB Part #
- C3744167
- Package
- DFN1820-6
- Description
- -40℃~+85℃ 1 190mV@(300mA) 3.2V 300mA 30uVrms 5.25V 50uA 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3654
200+
$0.1414
500+
$0.1364
1000+
$0.1339
Related Products

RP102K121D-TR
Nisshinbo Micro Devices Inc.
$1.0967

RP102K311D-TR
Nisshinbo Micro Devices Inc.
$0.5379

RP102K331D-TR
Nisshinbo Micro Devices Inc.
$1.0967

RP131K341D-TR
Nisshinbo Micro Devices Inc.
$0.4334

RP131K091B-TR
Nisshinbo Micro Devices Inc.
$0.8835

R5326K026B-TR
Nisshinbo Micro Devices Inc.
$0.5896
Welcome back, may I help you?