This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE4276DVNTMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE4276DVNTMA1
JLCPCB Part #
C3744156
Package
TO-263-5
Description
-40℃~+150℃@(Tj) 1 2.5V~20V 220uA 400mA 40V 500mV@(250mA) 54dB@(100Hz) Adjustable Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9203
200+ $0.3566
500+ $0.3437
1000+ $0.3373

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons