This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP112K301B-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP112K301B-TR
JLCPCB Part #
C3743960
Package
DFN1010-4
Description
-40℃~+85℃@(Ta) 1 10uVrms 150mA 280mV@(150mA) 3V 5.25V 65dB@(100kHz) 75uA Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6579
200+ $0.2548
500+ $0.2467
1000+ $0.2419
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons