
* Images are for reference only
R1180D291C-TR-YE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1180D291C-TR-YE
- JLCPCB Part #
- C3743934
- Package
- SON1612-6
- Description
- -50℃~+105℃@(Ta) 1 150mA 1uA 2.9V 6V Fixed Over Current Protection Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4322
200+
$0.1673
500+
$0.1614
1000+
$0.1585
Related Products

R1180D231C-TR-YE
Nisshinbo Micro Devices Inc.
$1.0068

R1180D241C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6041

R1180D281C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6041

R1180D351B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6041

R1170D161B-TR-FE
Nisshinbo Micro Devices Inc.
$1.3837

R1116D291B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6041
Welcome back, may I help you?