
* Images are for reference only
R1180D351B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1180D351B-TR-FE
- JLCPCB Part #
- C6262816
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1.5uA 150mA 3.5V 400mV@(150mA) 6V Fixed Over Current Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6050
200+
$0.2420
500+
$0.2340
1000+
$0.2307
Related Products

R1180D301B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3017

R1180D151B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3017

R1180N351B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3193

R1114D221B-TR-FE
Nisshinbo Micro Devices Inc.
$0.7324

R1180D231C-TR-YE
Nisshinbo Micro Devices Inc.
$1.0082

R1170D501B-TR-FE
Nisshinbo Micro Devices Inc.
$1.3857
Welcome back, may I help you?