
* Images are for reference only
MAX8531EBTA8-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8531EBTA8-T
- JLCPCB Part #
- C3743383
- Package
- UCSP-6
- Description
- -40℃~+85℃@(Ta) 150mA、200mA 2 200mV@(100mA) 220uA 40uVrms 6.5V 62dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive UCSP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2998
200+
$0.5029
500+
$0.4853
1000+
$0.4772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX8531ETTA8-T
Analog Devices Inc./Maxim Integrated
$1.3801

MAX8530EBT8A-T
Analog Devices Inc./Maxim Integrated
$1.2998

MAX8531EBTJJ-T
Analog Devices Inc./Maxim Integrated
$1.2998

MAX8532EBTJ+
Analog Devices Inc./Maxim Integrated
$0.6909

MAX1819EBL33
Analog Devices Inc./Maxim Integrated
$1.8975

MAX8530EBTJ2
Analog Devices Inc./Maxim Integrated
$1.8284
Welcome back, may I help you?