
* Images are for reference only
SLP102M220H5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP102M220H5P3
- JLCPCB Part #
- C3724861
- Package
- Plugin,D35xL35mm
- Description
- -25℃~+105℃ 1000uF 10mm 199mΩ@120Hz 2.44A@120Hz 220V 3000hrs@105℃ 35mm 35mm ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4915
200+
$2.1253
500+
$2.0511
1000+
$2.0140
Related Products
Welcome back, may I help you?