
* Images are for reference only
ELXG500VNN103MA50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXG500VNN103MA50S
- JLCPCB Part #
- C3723807
- Package
- Plugin,D35xL52mm
- Description
- -40℃~+105℃ 10000uF 10mm 23mΩ 3.57A@120Hz 35mm 5000hrs@105℃ 50V 52mm ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9585
200+
$1.1454
500+
$1.1050
1000+
$1.0857
Related Products
Welcome back, may I help you?