
* Images are for reference only
SLP152M100C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP152M100C5P3
- JLCPCB Part #
- C3723517
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+105℃ 1.98A@120Hz 100V 10mm 1500uF 177mΩ@120Hz 25mm 3000hrs@105℃ 35mm ±20% Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1543
200+
$1.2223
500+
$1.1789
1000+
$1.1580
Related Products
Welcome back, may I help you?