
* Images are for reference only
E91F401VSN331MR50U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E91F401VSN331MR50U
- JLCPCB Part #
- C3723024
- Package
- Plugin,D30xL52.5mm
- Description
- -25℃~+105℃ 1.8A@120Hz 10mm 253mΩ@120Hz 30mm 330uF 400V 5000hrs@105℃ 52.5mm ±20% 插件,D30xL52.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5607
200+
$2.9262
500+
$2.8230
1000+
$2.7730
Related Products
Welcome back, may I help you?