
* Images are for reference only
382LX272M400B102VS
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX272M400B102VS
- JLCPCB Part #
- C3722952
- Package
- 插件,D50xL105mm
- Description
- -25℃~+85℃ 105mm 2700uF 3000hrs@85℃ 400V 50mm ±20% 插件,D50xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1144
200+
$8.9448
500+
$8.6302
1000+
$8.4754
Welcome back, may I help you?