
* Images are for reference only
101C123U075EB2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 101C123U075EB2B
- JLCPCB Part #
- C2623415
- Package
- Bolt,D44.45xL80.95mm
- Description
- -10%~+75% 12000uF 19.05mm 44.45mm 80.95mm 螺栓,D44.45xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.2062
200+
$53.0971
500+
$51.2314
1000+
$50.3090