
* Images are for reference only
E92F351VND222MBA0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F351VND222MBA0U
- JLCPCB Part #
- C3722015
- Package
- Plugin,D40xL102.5mm
- Description
- -25℃~+85℃ 102.5mm 22.5mm 2200uF 350V 40mm 47mΩ@120Hz 5000hrs@85℃ 9.4A@120Hz ±20% 插件,D40xL102.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7221
200+
$8.4062
500+
$8.1114
1000+
$7.9647
Related Products
Welcome back, may I help you?