This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELXM401VSN331MR45S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ELXM401VSN331MR45S
JLCPCB Part #
C3721751
Package
Plugin,D30xL47mm
Description
-25℃~+105℃ 1.52A@120Hz 10mm 30mm 330uF 400V 47mm 7000hrs@105℃ ±20% 插件,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6531
200+ $2.1888
500+ $2.1115
1000+ $2.0728

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons