
* Images are for reference only
381LQ392M080K042
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LQ392M080K042
- JLCPCB Part #
- C3721196
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 30mm 3900uF 3A@120Hz 42mm 72mΩ@120Hz 80V ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2426
200+
$1.6422
500+
$1.5841
1000+
$1.5567
Welcome back, may I help you?