* Images are for reference only
2508051217Y6
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2508051217Y6
- JLCPCB Part #
- C3716596
- Package
- 0805
- Description
- 25mΩ 120Ω@100MHz 0805 Ferrite Beads ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2508051217Y6 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2508051217Y6 technical specifications, attributes, and parameters.
2508051217Y6 symbol, PCB footprint from the free EasyEDA PCB design tool.
2508051217Y6 datasheets or manufacturer documentation.
Datasheet: 2508051217Y6 Datasheet (PDF)
Minimum: 91
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing