* Images are for reference only
MI0805K601R-10
- Manufacturer
- LAIRD PERFORMANCE MATERIALS
- MFR.Part #
- MI0805K601R-10
- JLCPCB Part #
- C3716415
- Package
- 0805
- Description
- Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MI0805K601R-10 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MI0805K601R-10 technical specifications, attributes, and parameters.
MI0805K601R-10 symbol, PCB footprint from the free EasyEDA PCB design tool.
MI0805K601R-10 datasheets or manufacturer documentation.
Datasheet: MI0805K601R-10 Datasheet (PDF)
Minimum: 32
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products