
* Images are for reference only
TDA38740A0000AUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TDA38740A0000AUMA1
- JLCPCB Part #
- C41089786
- Package
- QFN-36(5x6)
- Description
- -40℃~+125℃ 1 250mV~5.12V 2mA 3V~17V 400kHz~2MHz 40A Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator、Output voltage differential sensing Step-down type Yes QFN-36(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.2541
10+
$7.0962
30+
$6.9915
100+
$6.8852
Related Products
Welcome back, may I help you?