This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C20134-12SXI

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C20134-12SXI
JLCPCB Part #
C19086094
Package
SOIC-8
Description
-40℃~+85℃ 12MHz 2.4V~5.25V 512Byte 6 8 Bit 8KB Built-in FLASH Others SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 213

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9768
213+ $1.5872
426+ $1.5339
1065+ $1.5081
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons