
* Images are for reference only
ESD3V3XU1BLE6327XTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ESD3V3XU1BLE6327XTSA1
- JLCPCB Part #
- C3705316
- Package
- TSLP-2
- Description
- -40℃~+125℃ 0.2pF 1 18V 1nA 3.6V 36W 3A@8/20us 5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS TSLP-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
200+
$0.0312
500+
$0.0301
1000+
$0.0296
Related Products
Welcome back, may I help you?