This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESDSLC12VLB-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
ESDSLC12VLB-TP
JLCPCB Part #
C3704356
Package
DFN1006-2
Description
-55℃~+125℃ 0.25pF 12V 13.5V 2.5A@8/20us 200nA 32V 80W Bidirectional TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 336

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0433
10+ $0.0344
30+ $0.0300
100+ $0.0267

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons