
TL431KC-TP
- Manufacturer
- MFR.Part #
- TL431KC-TP
- JLCPCB Part #
- C5798327
- Package
- SOT-23
- Description
- -40℃~+125℃ 2.495V~36V 50mA Adjustable Parallel ±0.4% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Adjustable | |
| Output Current | 50mA | |
| Tolerance | ±0.4% | |
| Minimum Cathode Current for Regulation | 400uA | |
| Output Voltage | 2.495V~36V | |
| Reference Type | Parallel |

* Images are for reference only
TL431KC-TP
Extended- Manufacturer
- MFR.Part #
- TL431KC-TP
- JLCPCB Part #
- C5798327
- Package
- SOT-23
- Description
- -40℃~+125℃ 2.495V~36V 50mA Adjustable Parallel ±0.4% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TL431KC-TP
Extended- Manufacturer
- MFR.Part #
- TL431KC-TP
- JLCPCB Part #
- C5798327
- Package
- SOT-23
- Description
- -40℃~+125℃ 2.495V~36V 50mA Adjustable Parallel ±0.4% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL431KC-TP Specifications
TL431KC-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Adjustable | |
| Output Current | 50mA | |
| Tolerance | ±0.4% | |
| Minimum Cathode Current for Regulation | 400uA | |
| Output Voltage | 2.495V~36V | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL431KC-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL431KC-TP Documents
TL431KC-TP datasheets or manufacturer documentation.
Datasheet: TL431KC-TP Datasheet (PDF)
TL431KC-TP Schematic Symbol & PCB Footprint
The TL431KC-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.