
* Images are for reference only
3.0SMI6.0A
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 3.0SMI6.0A
- JLCPCB Part #
- C3699159
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 10.3V 291.3A 2mA 3kW 6.67V 6V TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3523
200+
$0.1364
500+
$0.1316
1000+
$0.1292
Related Products

3.0SMI5.0A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.3523

3.0SMI60A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.2615

3.0SMI7.0A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.3523

SMDJ150CA-AT/TR13
Brightking
$0.5333

SMLJ30CA-QH
BOURNS
$1.0552

SMCJ1.5KE24AHE3-TP
MCC(Micro Commercial Components)
$0.5863
Welcome back, may I help you?