This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6888CETE+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6888CETE+
JLCPCB Part #
C3685608
Package
TQFN-16(5x5)
Description
-40℃~+85℃@(Ta) 1.8V、3.3V、5V 2.7V~5.8V 200ms 4 Active Low Open Drain Voltage Monitor Yes Yes TQFN-16(5x5) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6231
200+ $3.7249
500+ $3.5941
1000+ $3.5296

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons