This website requires JavaScript.
no-image

* Images are for reference only

MAX6888IETE+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6888IETE+
JLCPCB Part #
C1354383
Package
TQFN-16(5x5)
Description
-40℃~+85℃@(TA) 1.8V、2.5V、3.3V、5V 2.7V~5.8V 200ms 4 Active Low Open Drain Voltage Monitor Yes Yes TQFN-16(5x5) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1392
200+ $4.3113
500+ $4.1601
1000+ $4.0846
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons