
* Images are for reference only
MAX6355LSUT-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6355LSUT-T
- JLCPCB Part #
- C3685429
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.2V~5.5V 180ms 2.93V、4.63V 3 Active Low No Open Drain Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1143
200+
$0.8188
500+
$0.7899
1000+
$0.7754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?