This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ICL7641BCJD

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
ICL7641BCJD
JLCPCB Part #
C4369489
Package
CDIP-14
Description
0℃~+70℃ 1.4MHz 1.6V/us 100nV/√Hz@1kHz 15uV/℃ 16V 1pA 4 5mV 87dB CDIP-14 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.7460
200+ $7.6422
500+ $7.3741
1000+ $7.2408

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons