
* Images are for reference only
MAX6831SFUT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6831SFUT+T
- JLCPCB Part #
- C3685008
- Package
- SOT-6
- Description
- -40℃~+125℃@(Tj) 1.05V、2.93V 140ms 1V~5.5V 2 Active Low Open Drain Voltage Monitor Yes Yes SOT-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.7976
10+
$7.6011
30+
$7.4706
100+
$7.3402
Related Products

MAX6831VFUT+T
Analog Devices Inc./Maxim Integrated
$2.9767

MAX6831SHUT+T
Analog Devices Inc./Maxim Integrated
$3.3278

MAX6831SVUT+T
Analog Devices Inc./Maxim Integrated
$3.3278

MAX6437UT+T
Analog Devices Inc./Maxim Integrated
$2.0086

MAX6460UT-T
Analog Devices Inc./Maxim Integrated
$2.9622

MAX6361LUT26+T
Analog Devices Inc./Maxim Integrated
$11.1930
Welcome back, may I help you?