
* Images are for reference only
MAX4536EEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4536EEE+
- JLCPCB Part #
- C7456059
- Package
- QSOP-16
- Description
- -40℃~+85℃ -6V~-2V、2V~12V 100ns 125ns 125Ω 1:1 4 QSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8969
200+
$1.9546
500+
$1.8888
1000+
$1.8567
Related Products
Welcome back, may I help you?