
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(3x3) | |
| Number of Channels | 10 | |
| Frequency - Switching | 23kHz~45kHz | |
| Voltage - Input(DC) | 2.25V~3.6V | |
| Output Current | 20mA | |
| Dimming | Analog、PWM | |
| Output Voltage | 7V | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6947ATE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(3x3) | |
| Number of Channels | 10 | |
| Frequency - Switching | 23kHz~45kHz | |
| Voltage - Input(DC) | 2.25V~3.6V | |
| Output Current | 20mA | |
| Dimming | Analog、PWM | |
| Output Voltage | 7V | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6947ATE+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6947ATE+T datasheets or manufacturer documentation.
Datasheet: MAX6947ATE+T Datasheet (PDF)
The MAX6947ATE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.