This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP6543HGL-B-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP6543HGL-B-P
JLCPCB Part #
C3681272
Package
QFN-24(3x4)
Description
-40℃~+125℃ 2.5mA 2A 3 3V~22V Interleaved conduction protection、Soft switching Three Phase Yes QFN-24(3x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8494
10+ $0.6856
30+ $0.6053
100+ $0.5250
500+ $0.4753
1000+ $0.4512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons