
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-21(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 20ns | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 700mV | |
| Quiescent Current(Iq) | 3mA | |
| Fall Time | 20ns | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 3V~3.6V | |
| Features | Over Current Protection、Overtemperature protection (OTP) | |
| Propagation Delay tpLH | 20ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP86934GLT-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TQFN-21(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 20ns | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 700mV | |
| Quiescent Current(Iq) | 3mA | |
| Fall Time | 20ns | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 3V~3.6V | |
| Features | Over Current Protection、Overtemperature protection (OTP) | |
| Propagation Delay tpLH | 20ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP86934GLT-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP86934GLT-Z datasheets or manufacturer documentation.
Datasheet: MP86934GLT-Z Datasheet (PDF)
The MP86934GLT-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.