* Images are for reference only
DF12NC(4.0)-40DP-0.5V(51)
- Manufacturer
- HIROSE ELECTRIC CO LTD
- MFR.Part #
- DF12NC(4.0)-40DP-0.5V(51)
- JLCPCB Part #
- C3653191
- Package
- SMD,P=0.5mm
- Description
- 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DF12NC(4.0)-40DP-0.5V(51) for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DF12NC(4.0)-40DP-0.5V(51) technical specifications, attributes, and parameters.
DF12NC(4.0)-40DP-0.5V(51) symbol, PCB footprint from the free EasyEDA PCB design tool.
DF12NC(4.0)-40DP-0.5V(51) datasheets or manufacturer documentation.
Datasheet: DF12NC(4.0)-40DP-0.5V(51) Datasheet (PDF)
Minimum: 10
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
BM29B0.6-6DS/2-0.35V(51)
HIROSE ELECTRIC CO LTD
$0.2457
-
DF40HC(4.0)-50DS-0.4V(51)
HIROSE ELECTRIC CO LTD
$0.6585
-
DF51K-4DP-2DSA(800)
HIROSE ELECTRIC CO LTD
$0.2934
-
DF51K-8DP-2DSA(800)
HIROSE ELECTRIC CO LTD
$0.3555
-
DF80-30S-0.5V(52)
HIROSE ELECTRIC CO LTD
$0.0365
-
BM29B0.6-6DS/2-0.35V(53)
Hirose Electric Co Ltd
$1.5