
* Images are for reference only
MD100S16M2-BP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MD100S16M2-BP
- JLCPCB Part #
- C3646997
- Package
- Bolt Mount
- Description
- -40℃~+150℃@(Tj) 1.6kV 1.9V@150A 100A 300uA@1.6kV 920A Three-Phase Rectifier 螺栓安装 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5225
10+
$15.7631
30+
$14.4491
80+
$13.3044
Related Products
Welcome back, may I help you?