* Images are for reference only
BM10B(0.8)-40DP-0.4V(51)
- Manufacturer
- HIROSE CONNECTOR
- MFR.Part #
- BM10B(0.8)-40DP-0.4V(51)
- JLCPCB Part #
- C3643424
- Package
- SMD,P=0.4mm
- Description
- Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 40P HDR 0.8 HGHT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BM10B(0.8)-40DP-0.4V(51) for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BM10B(0.8)-40DP-0.4V(51) technical specifications, attributes, and parameters.
BM10B(0.8)-40DP-0.4V(51) symbol, PCB footprint from the free EasyEDA PCB design tool.
BM10B(0.8)-40DP-0.4V(51) datasheets or manufacturer documentation.
Datasheet: BM10B(0.8)-40DP-0.4V(51) Datasheet (PDF)
Minimum: 7
Full Reel: 8000
Total: $0
Available Order Qty: 0
In-stock Item Pricing